
6W, 5V, 1.2A AC/DC wall adapter with single output. Features fixed output type, positive polarity, and 68% efficiency. Operates from 0°C to 40°C with a maximum input current of 180mA. Approvals include UL and CB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well GSM06U05-P1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well GSM06U05-P1J technical specifications.
| Approvals | UL, CB |
| Color | Black |
| Current - Output 1 | 1.2A |
| Efficiency | 68% |
| Height | 1.7inch |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Current | 180mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 110 |
| Packaging | Bulk |
| Polarity | Positive |
| Series | GSM06U |
| Voltage - Output 1 | 5V |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GSM06U05-P1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
