The Mean Well GSM120B12-R7B is a compact desktop AC/DC power supply that delivers a reliable 12-volt output with a maximum current of 8.5 amps. With an efficiency of 88%, this power supply is designed to minimize energy loss and maximize performance. It operates within a wide temperature range of -30 degrees Celsius to 60 degrees Celsius, making it suitable for use in various environments. The power supply has a maximum output power of 102 watts and meets international safety standards, including UL, CE, TUV, and CB certifications. The unit is packaged in bulk with 20 units per package and measures 6.6 inches in length, 2.7 inches in width, and 1.4 inches in height, weighing 1.323 pounds.
Mean Well GSM120B12-R7B technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 8.5A |
| Efficiency | 88% |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Length | 6.6inch |
| Max Current Rating | 800mA |
| Max Input Current | 1.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 102W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 102W |
| Overall Depth | 35mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | GSM120B |
| Voltage - Output 1 | 12V |
| Weight | 1.323lb |
| Width | 2.7inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GSM120B12-R7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.