
AC to DC Switching Medical Table Top Power Supply Single Out
Mean Well GSM120B20-R7B technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 6A |
| Efficiency | 89% |
| Height | 1.4inch |
| Length | 6.6inch |
| Max Input Current | 1.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 120W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 120W |
| Overall Depth | 35mm |
| Package Quantity | 20 |
| Series | GSM120B |
| Voltage - Output 1 | 20V |
| Weight | 1.323lb |
| Width | 2.7inch |
| RoHS | Compliant |
No datasheet is available for this part.