
AC to DC Switching Medical Table Top Power Supply Single Out
Mean Well GSM18B18-P1J technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 1A |
| Efficiency | 86% |
| Height | 1.3inch |
| Length | 3.1inch |
| Max Current Rating | 1A |
| Max Input Current | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 18W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 18W |
| Package Quantity | 60 |
| Polarity | Positive |
| Series | GSM18B |
| Voltage - Output 1 | 18V |
| Weight | 7.231162oz |
| Width | 2.1inch |
| RoHS | Compliant |
No datasheet is available for this part.