Sign in to ask questions about the Mean Well GSM25B09-P1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well GSM25B09-P1J technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 2.77A |
| Efficiency | 84% |
| Height | 1.3inch |
| Length | 3.1inch |
| Max Input Current | 700mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 25W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.77A |
| Output Power | 25W |
| Package Quantity | 60 |
| Packaging | Bulk |
| Polarity | Positive |
| Series | GSM25B |
| Voltage - Output 1 | 9V |
| Weight | 8.289381oz |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GSM25B09-P1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.