
40W AC-DC single output medical power supply, featuring a 24V fixed output voltage and 1.67A maximum output current. This desktop-mounted power supply offers 90% efficiency and operates across a wide temperature range from -30°C to 60°C. Its compact design measures 4.9 inches in length, 2 inches in width, and 1.2 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well GSM40A24-P1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well GSM40A24-P1J technical specifications.
| Current - Output 1 | 1.67A |
| Efficiency | 90% |
| Height | 1.2inch |
| Length | 4.9inch |
| Max Input Current | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.67A |
| Max Output Power | 40W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Power | 40W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Overall Depth | 31.5mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Polarity | Positive |
| Regulator Type | UNIVERSAL |
| Voltage - Output 1 | 24V |
| Weight | 10.229449oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GSM40A24-P1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.