
The Mean Well GSM40B05-P1J is a 5V 5A desktop power adapter with 25W output power and 81% efficiency. It operates within a temperature range of -30°C to 60°C and is approved for use in various markets with UL, CE, TUV, and CB certifications. The adapter has a compact design with dimensions of 4.9inch in length, 1.9inch in width, and 1.3inch in height, and weighs 10.229449oz. It is packaged in bulk and available in quantities of 40.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well GSM40B05-P1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 5A |
| Efficiency | 81% |
| Height | 1.3inch |
| Length | 4.9inch |
| Max Input Current | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 25W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Overall Depth | 31.5mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Polarity | Positive |
| Series | GSM40B |
| Voltage - Output 1 | 5V |
| Weight | 10.229449oz |
| Width | 1.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GSM40B05-P1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.