
60W AC-DC single output medical power supply, featuring a 9V fixed output voltage and 6A maximum output current. This external desktop adapter offers 54W maximum output power with 87.5% efficiency. Operating across a wide temperature range from -30°C to 60°C, it has dimensions of 4.9" L x 2" W x 1.2" H (124.5mm x 50mm x 31.5mm).
Mean Well GSM60A09-P1J technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 6A |
| Efficiency | 87.5% |
| Height | 1.2inch |
| Length | 4.9inch |
| Max Input Current | 1.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 6A |
| Max Output Power | 54W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 54W |
| Output Type | Fixed |
| Output Voltage | 9V |
| Overall Depth | 31.5mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Polarity | Positive |
| Regulator Type | UNIVERSAL |
| Voltage - Output 1 | 9V |
| Weight | 11.287668oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GSM60A09-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.