
60W AC-DC single output medical power supply, featuring 18V fixed output voltage and 3.33A maximum output current. This desktop-mount external power supply operates efficiently at 89.5% and supports a wide input voltage range with a maximum input current of 1.4A. Designed for medical applications, it offers a broad operating temperature range from -30°C to 60°C. Dimensions include a length of 4.9 inches, width of 2 inches, and height of 1.2 inches.
Mean Well GSM60A18-P1J technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 3.33A |
| Efficiency | 89.5% |
| Height | 1.2inch |
| Length | 4.9inch |
| Max Input Current | 1.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3.33A |
| Max Output Power | 60W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 3.33A |
| Output Power | 60W |
| Output Type | Fixed |
| Output Voltage | 18V |
| Overall Depth | 31.5mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Polarity | Positive |
| Regulator Type | UNIVERSAL |
| Voltage - Output 1 | 18V |
| Weight | 11.287668oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GSM60A18-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.