
Single-output AC/DC plug-in adapter delivering 60W maximum output power. Features a 24V output voltage with a 2.5A maximum output current. Operates with 90% efficiency and a wide temperature range from -30°C to 60°C. Designed for desktop mounting, this universal regulator offers a positive polarity output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well GSM60A24-P1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well GSM60A24-P1J technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.5A |
| Efficiency | 90% |
| Height | 1.2inch |
| Length | 4.9inch |
| Max Input Current | 1.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Overall Depth | 31.5mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Polarity | Positive |
| Regulator Type | UNIVERSAL |
| Voltage - Output 1 | 24V |
| Weight | 11.287668oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GSM60A24-P1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
