
60W single output AC to DC switching power supply, featuring a 24V, 2.5A output. This medical-grade table top power supply operates with 90% efficiency and boasts a wide temperature range from -30°C to 60°C. Approvals include UL, CE, TUV, and CB, ensuring broad compliance. Dimensions are 4.9" length, 1.9" width, and 1.3" height.
Sign in to ask questions about the Mean Well GSM60B24-P1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well GSM60B24-P1J technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 2.5A |
| Efficiency | 90% |
| Height | 1.3inch |
| Length | 4.9inch |
| Max Input Current | 1.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 60W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Overall Depth | 31.5mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Polarity | Positive |
| Series | GSM60B |
| Voltage - Output 1 | 24V |
| Weight | 11.287668oz |
| Width | 1.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GSM60B24-P1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
