
80W AC/DC plug-in adapter, single output, providing 12V at 6.67A. Features 88% efficiency, operating from -30°C to 60°C. Dimensions are 5.71" L x 2.36" W x 1.26" H. Maximum input current is 1.3A.
Mean Well GSM90B12-P1M technical specifications.
| Current - Output 1 | 6.67A |
| Efficiency | 88% |
| Height | 1.26inch |
| Length | 5.71inch |
| Max Input Current | 1.3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 6.67A |
| Max Output Power | 80W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 6.67A |
| Output Power | 80W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Overall Depth | 32mm |
| Package Quantity | 30 |
| Packaging | Bulk |
| Polarity | Positive |
| Series | GSM90B |
| Voltage - Output 1 | 12V |
| Weight | 0.529109oz |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GSM90B12-P1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.