
90W AC/DC switching power supply, 19V output voltage, 4.74A maximum output current. Features 89% efficiency, operating temperature range of -30°C to 60°C, and a desktop mounting type. Dimensions include 5.71-inch length, 2.36-inch width, and 1.26-inch height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well GSM90B19-P1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 4.74A |
| Efficiency | 89% |
| Height | 1.26inch |
| Length | 5.71inch |
| Max Input Current | 1.3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 4.74A |
| Max Output Power | 90W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 4.74A |
| Output Power | 90W |
| Output Type | Fixed |
| Output Voltage | 19V |
| Overall Depth | 32mm |
| Package Quantity | 30 |
| Packaging | Bulk |
| Polarity | Positive |
| Series | GSM90B |
| Voltage - Output 1 | 19V |
| Weight | 1lb |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GSM90B19-P1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
