18W AC/DC plug-in adapter, featuring a single, fixed 24V output at 0.75A. This regulated power supply operates from 85-264V AC input, delivering up to 18W of power with 88% typical efficiency. It boasts a wide operating temperature range of -30°C to 70°C, 1% line regulation, and 2% load regulation. Protection features include overload and over-voltage, with a minimum isolation voltage of 4242VDC. The adapter includes a power indicator and utilizes an IEC 320-C14 input connector and a 2.5x5.5mm cylindrical female output connector with center positive polarity.
Mean Well GST18A24-P2L technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 0.75A |
| Maximum Output Power | 18W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 0.5@115VAC|0.3@230VACA |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 2% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 180mV(Max) |
| Typical Hold-Up Time | 1500@115VACms |
| Typical Inrush Current | 65(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
Download the complete datasheet for Mean Well GST18A24-P2L to view detailed technical specifications.
No datasheet is available for this part.