Single-output AC/DC switching power adapter delivering 7.5V at 2A for a maximum of 15W. Features a wide input voltage range of 85-264VAC and a 2.1x5.5mm cylindrical female output connector with center positive polarity. Operates efficiently at 85% typical, with load regulation of 5% and line regulation of 1%. Includes overload and over-voltage protection, a power indicator, and a 3-year warranty. Designed for wall-mounting with an EU input connector.
Mean Well GST18E07-P1J technical specifications.
| Warranty | 3Year |
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Maximum Output Current | 2A |
| Maximum Output Power | 15W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 0.5@115VAC|0.3@230VACA |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 80mV(Max) |
| Typical Hold-Up Time | 1500@115VACms |
| Typical Inrush Current | 65(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.