221W AC/DC plug-in adapter, single output, fixed 24V at 9.2A. This switching power supply operates from 85-264VAC input, featuring 93.5% typical efficiency and 3000VAC minimum isolation. Designed as a desktop adapter, it offers overload, over-temperature, and over-voltage protection, with load regulation of 3% and line regulation of 1%. Operating temperature range is -30°C to 70°C.
Mean Well GST220A24-R7B technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 9.2A |
| Maximum Output Power | 221W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 4(Typ)@115VAC|2(Typ)@230VACA |
| Efficiency | 93.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 180mV(Max) |
| Typical Hold-Up Time | 20@230VACms |
| Typical Inrush Current | 120(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Temperature|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.