25W single-output AC/DC plug-in adapter, delivering a fixed 24V at 1.04A. Features include 85-264VAC input, 88% efficiency, and 150mV max ripple and noise. Operates from -30°C to 70°C with 1% line and 2% load regulation. Equipped with overload and over-voltage protection, a power indicator, and a cylindrical female output connector (2.1x5.5mm, center positive).
Checking distributor stock and pricing after the page loads.
Mean Well GST25A24-P1J technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 1.04A |
| Maximum Output Power | 25W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 0.6@115VAC|0.35@230VACA |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 2% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 1500@115VACms |
| Typical Inrush Current | 65(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |