Single-output, AC/DC plug-in adapter delivering 7.5V at 6A for 45W maximum output power. Features include a wide input voltage range of 90-264V AC, 88.5% typical efficiency, and 3000VAC minimum isolation voltage. Operates across a broad temperature range from -30°C to 70°C with 1% line and 5% load regulation. Equipped with overload, over voltage, short circuit, and thermal protection, plus a power indicator. The adapter utilizes a cylindrical female output connector with center positive polarity and 2.1x5.5 mm diameters.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Maximum Output Current | 6A |
| Maximum Output Power | 45W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.4(Typ)@115VACA |
| Efficiency | 88.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 50@230VACms |
| Typical Inrush Current | 65(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Short Circuit|Thermal |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |