80W AC/DC plug-in adapter, single output, 12V at 6.67A. Features a fixed output voltage and a maximum output power of 80W. Operates with a wide input voltage range of 90-264VAC and offers 89% typical efficiency. Includes overload, over-temperature, and over-voltage protection. The adapter has a cylindrical female output connector with center positive polarity and dimensions of 2.54x5.53 mm.
Mean Well GST90A12-P2D technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 6.67A |
| Maximum Output Power | 80W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.3(Typ)@115VACA |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.54x5.53mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Hold-Up Time | 20@230VACms |
| Typical Inrush Current | 70(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Temperature|Over Voltage |
No datasheet is available for this part.