AC to DC Switching LED Power Supply Single Output with PFC F
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Metal |
| Efficiency | 90.5% |
| Height | 1.53inch |
| Length | 4.45inch |
| Max Input Current | 1.1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 96W |
| Number of Outputs | 1 |
| Output Current | 4A |
| Width | 2.56inch |
| RoHS | Unconfirmed |