The Mean Well HBG-100-36DA is a constant current LED power supply with an input voltage range of 90VAC to 305VAC or 127VDC to 431VDC. It has a single output with a voltage range of 21.6 to 36V and a maximum output current of 2700mA. The supply is designed for AC/DC applications and features a high efficiency of 91% and a power factor correction of 0.96. It is rated IP67 and comes with a 5-year warranty. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 21.6 to 36VDC |
| Maximum Output Current | 2700mA |
| Maximum Output Power | 97.2W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Dimming | DALI |
| Power Factor Correction | 0.96(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 1180g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |