The Mean Well HBG-100-60A is a 60V 1.6A 96W AC/DC power supply with an efficiency of 91.5%. It features a stud mount and IP65 rating, making it suitable for use in harsh environments. The power supply operates within a temperature range of -40°C to 60°C and is RoHS compliant.
Mean Well HBG-100-60A technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Current - Output 1 | 1.6A |
| Efficiency | 91.5% |
| Height | 1.53inch |
| Length | 4.45inch |
| Max Input Current | 1.1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 96W |
| Mount | Stud |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 96W |
| Output Voltage | 60V |
| Package Quantity | 12 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HBG-100 |
| Voltage - Output 1 | 60V |
| Voltage Rating | 431V |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HBG-100-60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.