
Enclosed AC/DC power supply delivering 96W maximum output power with a constant current of 1.6A at 60V. Features a high efficiency of 91.5% and a wide operating temperature range from -40°C to 60°C. Designed for chassis mounting with stud mounting capability, this unit offers IP67 ingress protection and UL approval. Dimensions are 4.45 inches in length, 2.56 inches in width, and 1.53 inches in height.
Mean Well HBG-100-60B technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Current - Output 1 | 1.6A |
| Efficiency | 91.5% |
| Height | 1.53inch |
| Length | 4.45inch |
| Max Input Current | 1.1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 96W |
| Max Supply Current | 1.1A |
| Mount | Stud |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 96W |
| Output Voltage | 60V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HBG-100 |
| Voltage - Output 1 | 60V |
| Voltage Rating | 431V |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HBG-100-60B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.