AC/DC LED Power Supply 96W Single 7-Pin
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 60VDC |
| Maximum Output Current | 1600mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 91.5(Typ)% |
| Dimming | DALI |
| Power Factor Correction | 0.96(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 1180g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |