
Enclosed AC to DC switching power supply, single output, delivering 24V at 6.5A for a maximum output power of 156W. Features a wide operating temperature range from -40°C to 60°C and 92% efficiency. This chassis mount unit offers IP67 ingress protection, stud mounting, and is RoHS compliant with CE, CUL, and TUV approvals.
Mean Well HBG-160-24B technical specifications.
| Approvals | CE, CUL, TUV |
| Package/Case | 100 |
| Current - Output 1 | 6.5A |
| Efficiency | 92% |
| Height | 2.7inch |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Input Current | 1.7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 156W |
| Max Supply Current | 1.7A |
| Mount | Stud |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Power | 156W |
| Output Voltage | 24V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Voltage Rating | 431V |
| Weight | 3.351lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HBG-160-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.