AC/DC LED Power Supply 60.9W Single 4-Pin
Mean Well HBG-60-2100P technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 295VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 19 to 29VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 60.9W |
| Input/Output Type | AC/DC |
| Efficiency | 89(Typ)% |
| Power Factor Correction | 0.97(Min) |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 210g |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.