
The Mean Well HDP-240 is a dual output DC/DC converter with a maximum output power of 241W and an efficiency of 84%. It operates within a temperature range of -30°C to 70°C and is RoHS compliant. The converter is packaged in a conformal case and is designed for chassis mount applications.
Mean Well HDP-240 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | Conformal |
| Color | Silver |
| Depth | 135mm |
| Efficiency | 84% |
| Height | 1.4inch |
| Length | 215mm |
| Max Input Current | 3.3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 241W |
| Mount | Chassis |
| Number of Outputs | 2 |
| Output Current | 41.5A |
| Output Power | 241W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Weight | 2.094lb |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HDP-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.