Board mount DC/DC converter offering a single output with an input voltage range of 85-264 VAC. Features a maximum operating temperature of 70°C and a minimum of -30°C. This regulated AC-DC power supply module includes seven terminals and operates with a single function.
Mean Well HDR-60-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well HDR-60-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.