The HDR-60-15 DC/DC converter from Mean Well operates over a temperature range of -30°C to 70°C. It has a single output and seven terminals. The converter accepts an input voltage between 85V and 264V. The JEDEC package code is R-XXMA-X7, indicating a specific package type. The converter is a board-mount device.
Mean Well HDR-60-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well HDR-60-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.