AC-DC regulated power supply module featuring a single output and 7 terminals. Operates across a wide temperature range from -30°C to 70°C, with input voltage capabilities from 85VAC to 264VAC. Designed for board mounting with an unspecified terminal position.
Mean Well HDR-60-24 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well HDR-60-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.