
Hybrid AC-DC power factor correction module, 1 output, 604.8W, 54V output voltage, 11.2A output current. Features 96% efficiency, IP65 rating, and a wide operating temperature range of -40°C to 70°C. Approvals include UL, CE, TUV, and CB. Dimensions: 280mm length, 144mm width, 48.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HEP-600-54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 11.2A |
| Efficiency | 96% |
| Height | 48.5mm |
| Length | 280mm |
| Max Input Current | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 604.8W |
| Number of Outputs | 1 |
| Output Current | 11.2A |
| Output Power | 604.8W |
| Package Quantity | 4 |
| Ratings | IP65 |
| Series | HEP-600 |
| Voltage - Output 1 | 54V |
| Weight | 8.598lb |
| Width | 144mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HEP-600-54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
