The HEP-480-24A is a 480W high-grade industrial AC/DC power supply designed to operate in extremely harsh environments characterized by high humidity, dust, oil, and high vibration. It features a rugged aluminum case and is fully potted with heat-conducted silicone to ensure reliability under extreme conditions. The A-Type model is IP65 rated and allows for output voltage and constant current level adjustment via internal potentiometers. It includes built-in active PFC function and comprehensive protections against short circuit, overload, over voltage, and over temperature.
Checking distributor stock and pricing after the page loads.
| Output Voltage | 24V DC |
| Output Current | 20A |
| Output Power | 480W |
| Input Voltage Range | 90 ~ 305V AC |
| Efficiency | 94% |
| Operating Temperature | -55 ~ +65°C |
| Ingress Protection Rating | 65IP |
| Voltage Adjustment Range | 20.4 ~ 25.2V DC |
| Current Adjustment Range | 10 ~ 20A |
| Vibration Resistance | 10G |
| Safety Standards | UL62368-1, IEC62368-1, TUV EN62368-1, EAC TP TC 004 |
| Emc Standards | EN55032 Class B, EN61000-3-2, EN61000-3-3 |
| RoHS | Compliant |