
AC/DC LED Power Supply, 96W, single output, constant current/constant voltage operation. Features a 7-pin lead wire configuration, 90-305VAC or 127-431VDC input range, and 12-24VDC output voltage. Delivers up to 4000mA maximum output current with 93% typical efficiency and 0.98 minimum power factor correction. Offers 1-10V/PWM/Resistor dimming, IP67 rating, and operates from -40°C to 90°C. Screw mounting design with a 7-year warranty.
Mean Well HLG-100H-24B technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 220 |
| Package Width (mm) | 68 |
| Package Height (mm) | 38.8 |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 12 to 24VDC |
| Maximum Output Current | 4000mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 93(Typ)% |
| Dimming | 1-10V/PWM/Resistor |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 1120g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-100H-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.