
120W AC/DC LED Power Supply, featuring Constant Current and Constant Voltage operation with a single output. Delivers 12VDC (Typ) at a maximum of 10000mA, with a maximum output power of 120W. Input voltage range spans 90VAC to 305VAC or 127VDC to 431VDC, boasting 92% typical efficiency and 0.98 minimum power factor correction. Equipped with analog/pot dimming, IP65 rating, and screw mounting, this lead wire component operates from -40°C to 80°C.
Mean Well HLG-120H-12A technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 220 |
| Package Width (mm) | 68 |
| Package Height (mm) | 38.8 |
| Seated Plane Height (mm) | 38.8 |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 10000mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 92(Typ)% |
| Dimming | Analog/Pot |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP65 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Product Weight | 1120g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-120H-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.