Sign in to ask questions about the Mean Well HLG-120H-15AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well HLG-120H-15AB technical specifications.
| Current - Output 1 | 8A |
| Height | 38.8mm |
| Length | 220mm |
| Number of Outputs | 1 |
| Output Power | 120W |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HLG-120H |
| Voltage - Output 1 | 15V |
| Weight | 2.469lb |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-120H-15AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.