The Mean Well HLG-120H-15D is a constant voltage LED power supply with a maximum output power of 120W and an efficiency of 92%. It operates within a temperature range of -40°C to 70°C and has a maximum input current of 1.4A. The supply is packaged in a 120mm enclosure and is designed for cable mounting. It meets the requirements of UL, TUV, and EN approvals and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, TUV, EN |
| Package/Case | 120 |
| Efficiency | 92% |
| Height | 1.52inch |
| Length | 8.66inch |
| Max Input Current | 1.4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 120W |
| Mount | Cable |
| Number of Outputs | 1 |
| Output Current | 8A |
| RoHS Compliant | Yes |
| Width | 2.67inch |
| RoHS | Unconfirmed |