
The Mean Well HLG-120H-42 is a constant current and constant voltage power supply with a maximum output current of 2900mA and a maximum output power of 121.8W. It operates within an input voltage range of 90VAC to 305VAC or 127VDC to 431VDC and has an efficiency of 93% with a power factor correction of 0.98. The power supply is rated for IP67 and comes with a 7-year warranty. It can operate within a temperature range of -40 to 80 degrees Celsius.
Sign in to ask questions about the Mean Well HLG-120H-42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well HLG-120H-42 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 220 |
| Package Width (mm) | 68 |
| Package Height (mm) | 38.8 |
| Seated Plane Height (mm) | 38.8 |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 42(Typ)VDC |
| Maximum Output Current | 2900mA |
| Maximum Output Power | 121.8W |
| Input/Output Type | AC/DC |
| Efficiency | 93(Typ)% |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Product Weight | 1120g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-120H-42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.