
The Mean Well HLG-150H-12 is a constant current and constant voltage LED power supply with an input voltage range of 90VAC to 305VAC or 127VDC to 431VDC. It has a single output voltage range of 6 to 12V and a maximum output current of 12500mA. The supply is rated for 150W of maximum output power and features a high efficiency of 91.5% and a power factor correction of 0.98. It is designed for use in harsh environments with an IP67 rating and comes with a 7-year warranty. The operating temperature range is -40 to 90 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HLG-150H-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Shape | Lead Wire |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 228 |
| Package Width (mm) | 68 |
| Package Height (mm) | 38.8 |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 6 to 12VDC |
| Maximum Output Current | 12500mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 91.5(Typ)% |
| Dimming | 1-10V/PWM |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 1150g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-150H-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.