
150W AC/DC LED Power Supply, Constant Current/Constant Voltage, featuring a single output with a 6-12 VDC output voltage range and a maximum output current of 12500 mA. Input voltage accommodates 90VAC to 305VAC or 127VDC to 431VDC. This 5-pin, lead wire component offers 1-10V/PWM dimming, 91.5% typical efficiency, and a 0.98 minimum power factor correction. Designed for screw mounting, it boasts an IP65 rating and operates across a wide temperature range from -40°C to 90°C.
Mean Well HLG-150H-12A technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 228 |
| Package Width (mm) | 68 |
| Package Height (mm) | 38.8 |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 6 to 12VDC |
| Maximum Output Current | 12500mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 91.5(Typ)% |
| Dimming | 1-10V/PWM |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP65 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 1150g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-150H-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.