
AC/DC LED Power Supply, 151.2W, Constant Current & Constant Voltage, single output, 5-pin lead wire configuration. Features a wide input voltage range of 90-305VAC or 127-431VDC, with an output voltage range of 12-24VDC and a maximum output current of 6300mA. Offers high efficiency up to 93% and power factor correction of 0.98, with 1-10V/PWM dimming capabilities. Designed for screw mounting, this IP65 rated power supply operates from -40°C to 90°C.
Mean Well HLG-150H-24A technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 228 |
| Package Width (mm) | 68 |
| Package Height (mm) | 38.8 |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 12 to 24VDC |
| Maximum Output Current | 6300mA |
| Maximum Output Power | 151.2W |
| Input/Output Type | AC/DC |
| Efficiency | 93(Typ)% |
| Dimming | 1-10V/PWM |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP65 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 1150g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409530 |
| Schedule B | 8504409530 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-150H-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.