
AC/DC LED Power Supply, 150W, Constant Current/Constant Voltage output. Features a single output with a 5-pin lead wire configuration. Operates with an input voltage range of 90-305VAC or 127-431VDC, delivering 15-30VDC at a maximum of 5000mA. Offers 1-10V/PWM dimming and boasts 93.5% typical efficiency with 0.98 minimum power factor correction. Designed for screw mounting with an IP65 rating, suitable for operating temperatures from -40°C to 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HLG-150H-30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well HLG-150H-30A technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 228 |
| Package Width (mm) | 68 |
| Package Height (mm) | 38.8 |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 15 to 30VDC |
| Maximum Output Current | 5000mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 93.5(Typ)% |
| Dimming | 1-10V/PWM |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP65 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 1150g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-150H-30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.