
AC/DC LED Power Supply, 187.2W, Constant Current/Constant Voltage, single output. Features a 90VAC to 305VAC input voltage range, 12 to 24 VDC output voltage range, and a maximum output current of 7800 mA. This 5-pin, lead wire component offers 93.5% typical efficiency and 0.98 minimum power factor correction. Designed for screw mounting, it boasts an IP67 rating and operates between -40°C and 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HLG-185H-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well HLG-185H-24 technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 228 |
| Package Width (mm) | 68 |
| Package Height (mm) | 38.8 |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 12 to 24VDC |
| Maximum Output Current | 7800mA |
| Maximum Output Power | 187.2W |
| Input/Output Type | AC/DC |
| Efficiency | 93.5(Typ)% |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 1150g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409530 |
| Schedule B | 8504409530 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-185H-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.