
AC/DC LED Power Supply, 187.2W, Constant Current/Constant Voltage, featuring a single output with a voltage range of 12 to 24 VDC and a maximum output current of 7800 mA. Input voltage accommodates 90VAC to 305VAC or 127VDC to 431VDC, with a high efficiency of 93.5% and power factor correction of 0.98. This 7-pin, lead wire component offers 1-10V/PWM/Resistor dimming, IP67 rating, and operates across a wide temperature range from -40°C to 90°C. Designed for screw mounting, it measures 228mm in length, 68mm in width, and 38.8mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HLG-185H-24B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well HLG-185H-24B technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 228 |
| Package Width (mm) | 68 |
| Package Height (mm) | 38.8 |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 12 to 24VDC |
| Maximum Output Current | 7800mA |
| Maximum Output Power | 187.2W |
| Input/Output Type | AC/DC |
| Efficiency | 93.5(Typ)% |
| Dimming | 1-10V/PWM/Resistor |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 1150g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409530 |
| Schedule B | 8504409530 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-185H-24B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.