
The Mean Well HLG-185H-42C is a constant current and constant voltage LED power supply with a wide input voltage range of 90VAC to 305VAC or 127VDC to 431VDC. It has a single output with a voltage range of 21 to 42V and a maximum output current of 4400mA. The supply is rated for 94% efficiency and a minimum power factor of 0.98. It is designed for use in harsh environments with an IP67 rating and a 7-year warranty. Operating temperature range is -40 to 90 degrees Celsius.
Sign in to ask questions about the Mean Well HLG-185H-42C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well HLG-185H-42C technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 229 |
| Package Width (mm) | 68 |
| Package Height (mm) | 38.8 |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 21 to 42VDC |
| Maximum Output Current | 4400mA |
| Maximum Output Power | 184.8W |
| Input/Output Type | AC/DC |
| Efficiency | 94(Typ)% |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 1150g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409530 |
| Schedule B | 8504409530 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-185H-42C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.