
AC/DC LED Power Supply, 192W, Constant Current & Constant Voltage, featuring a 12V nominal output voltage and 16A output current. This single-channel, single-output power supply operates with a wide input voltage range of 90V to 305V AC and boasts 90% efficiency. Designed for panel mounting with cable termination, it offers a robust operating temperature range from -40°C to 70°C and an IP67 rating. Dimensions include a length of 244.2mm, width of 68mm, and height/depth of 38.8mm.
Mean Well HLG-240H-12 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 16A |
| Depth | 38.8mm |
| Efficiency | 90% |
| Height | 38.8mm |
| Lead Free | Lead Free |
| Length | 244.2mm |
| Max Input Current | 4A |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 192W |
| Max Output Voltage | 12V |
| Mount | Panel |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 192W |
| Output Voltage | 12V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | HLG-240H |
| Termination | Cable |
| Voltage - Output 1 | 12V |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-240H-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
