
The Mean Well HLG-240H-15 is an enclosed AC/DC power supply with a single output of 15V at 15A, delivering a maximum output power of 225W. It operates within a temperature range of -40°C to 70°C and is rated for IP67 protection. The power supply measures 1.52 inches in height, 2.67 inches in width, and 9.61 inches in length. It is a lead-free product and compliant with RoHS regulations.
Mean Well HLG-240H-15 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 15A |
| Efficiency | 90% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 9.61inch |
| Max Input Current | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 225W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 225W |
| Output Voltage | 15V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HLG-240H |
| Termination | Cable |
| Voltage - Output 1 | 15V |
| Width | 2.67inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well HLG-240H-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
