
This constant current and constant voltage power supply from Mean Well has a wide input voltage range of 90VAC to 305VAC or 127VDC to 431VDC. It can deliver up to 15A of output current and 225W of output power. The unit features a high efficiency of 90% and a power factor correction of 0.98. It also has a dimming function via 1-10V or PWM and is rated for IP65 protection. The operating temperature range is from -40°C to 90°C.
Mean Well HLG-240H-15A technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 244.2 |
| Package Width (mm) | 68 |
| Package Height (mm) | 38.8 |
| Seated Plane Height (mm) | 38.8 |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 7.5 to 15VDC |
| Maximum Output Current | 15000mA |
| Maximum Output Power | 225W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Dimming | 1-10V/PWM |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP65 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 1300g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409530 |
| Schedule B | 8504409530 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-240H-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.