
LED Drivers Power Supplies 225W 15V 15A IP67 RATED
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Current - Output 1 | 15A |
| Efficiency | 90% |
| Height | 1.52inch |
| Length | 9.61inch |
| Max Input Current | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 225W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 225W |
| RoHS Compliant | Yes |
| Series | HLG-240H |
| Voltage - Output 1 | 15V |
| Width | 2.67inch |
| RoHS | Not Compliant |