
240W AC/DC LED power supply, constant current and constant voltage, featuring a 5-pin lead wire configuration. Delivers 15-30 VDC output voltage with a maximum 8000 mA current. Operates from 90-305 VAC or 127-431 VDC input, boasting 92.5% efficiency and 0.98 power factor correction. Offers 1-10V/PWM dimming and an IP65 rating, suitable for -40°C to 90°C operating temperatures. Screw mounting design with dimensions of 244.2 x 68 x 38.8 mm.
Mean Well HLG-240H-30A technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 244.2 |
| Package Width (mm) | 68 |
| Package Height (mm) | 38.8 |
| Seated Plane Height (mm) | 38.8 |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 15 to 30VDC |
| Maximum Output Current | 8000mA |
| Maximum Output Power | 240W |
| Input/Output Type | AC/DC |
| Efficiency | 92.5(Typ)% |
| Dimming | 1-10V/PWM |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP65 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 1300g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409530 |
| Schedule B | 8504409530 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-240H-30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.