
AC/DC LED Power Supply, 264W, Constant Current & Constant Voltage. Features a single 12V output with 22A current capability. Operates efficiently at 91.5% with a wide temperature range of -40°C to 60°C. Approvals include UL, CE, TUV, and CB, with RoHS compliance. Designed for panel or screw mounting, this power supply offers a 264W maximum output power.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HLG-320H-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well HLG-320H-12 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Depth | 90mm |
| Efficiency | 91.5% |
| Height | 1.72inch |
| Length | 9.92inch |
| Max Input Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 264W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 264W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | HLG-320H |
| Termination | Cable |
| Voltage - Output 1 | 12V |
| Width | 3.54inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-320H-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
